Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI49FCT3807CHE | |
|---|---|
DigiKey Part Number | PI49FCT3807CHE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT3807CHE |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3807CHE Models |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT3807APYG | Renesas Electronics Corporation | 576 | 800-1628-5-ND | 1,26000 € | Similar |
| 74FCT3807APYG8 | Renesas Electronics Corporation | 743 | 800-1629-1-ND | 1,26000 € | Similar |
| 74FCT3807APYGI | Renesas Electronics Corporation | 905 | 74FCT3807APYGI-ND | 1,44000 € | Similar |
| 74FCT3807APYGI8 | Renesas Electronics Corporation | 1.901 | 800-1630-1-ND | 1,44000 € | Similar |
| 74FCT3807AQG | Renesas Electronics Corporation | 80 | 800-1631-5-ND | 1,26000 € | Similar |



