
74FCT3807APYGI | |
|---|---|
DigiKey Part Number | 74FCT3807APYGI-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807APYGI |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,99900 € | 9,99 € |
| 64 | 0,81750 € | 52,32 € |
| 128 | 0,77148 € | 98,75 € |
| 256 | 0,73395 € | 187,89 € |
| 512 | 0,70326 € | 360,07 € |
| 1.024 | 0,67814 € | 694,42 € |
| 2.560 | 0,65178 € | 1.668,56 € |
| 5.056 | 0,63622 € | 3.216,73 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

