
PI49FCT3805DHEX | |
|---|---|
DigiKey Part Number | 31-PI49FCT3805DHEXTR-ND - Tape & Reel (TR) 31-PI49FCT3805DHEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI49FCT3805DHEX |
Description | IC CLK BUFFER 1:5 133MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS |
Series | Frequency - Max 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0206TLIEX | Diodes Incorporated | 3.394 | 31-PI6C49X0206TLIEXCT-ND | 2,49000 € | MFR Recommended |
| 49FCT3805PYGI | Renesas Electronics Corporation | 459 | 800-2096-ND | 1,84000 € | Similar |
| 49FCT3805PYGI8 | Renesas Electronics Corporation | 0 | 49FCT3805PYGI8-ND | 0,73295 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,88680 € | 22,17 € |
| 100 | 0,78810 € | 78,81 € |
| 250 | 0,74104 € | 185,26 € |
| 500 | 0,73296 € | 366,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73296 € | 1.465,92 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

