PI49FCT3805AHEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,47316 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 459
Unit Price: 1,86000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,73867 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 66 MHz 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT3805AHEX

DigiKey Part Number
PI49FCT3805AHEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI49FCT3805AHEX
Description
IC CLK BUFFER 1:5 66MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 66 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI49FCT3805AHEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS
Frequency - Max
66 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types