
PI49FCT32807HE | |
|---|---|
DigiKey Part Number | PI49FCT32807HEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT32807HE |
Description | IC CLK BUFFER 1:10 133MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 133 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT32807HE Models |
Category | Input CMOS |
Manufacturer Diodes Incorporated | Output CMOS |
Series | Frequency - Max 133 MHz |
Packaging Tube | Voltage - Supply 2.97V ~ 3.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI49FCT32807QE | Diodes Incorporated | 6.714 | PI49FCT32807QE-ND | 1,16000 € | Similar |
| 74FCT3807APYG | Renesas Electronics Corporation | 573 | 800-1628-5-ND | 1,26000 € | Similar |
| 74FCT3807APYG8 | Renesas Electronics Corporation | 743 | 800-1629-1-ND | 1,26000 € | Similar |
| 74FCT3807APYGI | Renesas Electronics Corporation | 905 | 74FCT3807APYGI-ND | 1,44000 € | Similar |
| 74FCT3807APYGI8 | Renesas Electronics Corporation | 1.901 | 800-1630-1-ND | 1,44000 € | Similar |

