Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5239B-7 | |
|---|---|
DigiKey Part Number | MMSZ5239BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5239B-7 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5239B-7 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5239B-7-F | Diodes Incorporated | 442.507 | MMSZ5239B-FDICT-ND | 0,19000 € | Direct |
| BZT52C9V1-7 | Diodes Incorporated | 0 | BZT52C9V1-7DITR-ND | 0,05515 € | Similar |
| BZT52B9V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B9V1-G3-08-ND | 0,03995 € | Similar |
| BZT52B9V1-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B9V1-G3-18-ND | 0,05385 € | Similar |
| BZT52C9V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C9V1-G3-08-ND | 0,03548 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05515 € | 1.654,50 € |
| 75.000 | 0,05312 € | 3.984,00 € |
| Unit Price without VAT: | 0,05515 € |
|---|---|
| Unit Price with VAT: | 0,06563 € |





