Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CZRW5239B-G | |
|---|---|
DigiKey Part Number | CZRW5239B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5239B-G |
Description | DIODE ZENER 9.1V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5239B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04576 € | 137,28 € |
| 6.000 | 0,04106 € | 246,36 € |
| 9.000 | 0,03866 € | 347,94 € |
| 15.000 | 0,03596 € | 539,40 € |
| 21.000 | 0,03436 € | 721,56 € |
| 30.000 | 0,03280 € | 984,00 € |
| 75.000 | 0,02939 € | 2.204,25 € |
| 150.000 | 0,02728 € | 4.092,00 € |
| 300.000 | 0,02599 € | 7.797,00 € |
| Unit Price without VAT: | 0,04576 € |
|---|---|
| Unit Price with VAT: | 0,05445 € |




