Similar
Similar

MMST4126-7-F | |
|---|---|
DigiKey Part Number | MMST4126-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST4126-7-F |
Description | TRANS PNP 25V 0.2A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 200 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST4126-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST3906-7-F | Diodes Incorporated | 694 | MMST3906-FDICT-ND | 0,19000 € | Similar |
| BC858BWT1G | onsemi | 2.528 | BC858BWT1GOSCT-ND | 0,15000 € | Similar |



