MMBTA14-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 15.330
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 777
Unit Price: 0,38000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.171
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,04629 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 47.271
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 39.978
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 15.632
Unit Price: 0,16000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.346
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 414
Unit Price: 0,35000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA14-7

DigiKey Part Number
MMBTA14DITR-ND - Tape & Reel (TR)
MMBTA14DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBTA14-7
Description
TRANS NPN DARL 30V 0.3A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA14-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
300 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,06374 €1.912,20 €
75.0000,06262 €4.696,50 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €