MMBT4401T-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 259.641
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.819
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04448 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04700 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.668
Unit Price: 0,22000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 21.462
Unit Price: 0,99000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.479
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 42.692
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 6.478
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 101.610
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 206.208
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 1.218
Unit Price: 0,29000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401T-7-F

DigiKey Part Number
MMBT4401T-FDITR-ND - Tape & Reel (TR)
MMBT4401T-FDICT-ND - Cut Tape (CT)
MMBT4401T-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401T-7-F
Description
TRANS NPN 40V 0.6A SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
150 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13100 €1,31 €
1000,08120 €8,12 €
5000,05950 €29,75 €
1.0000,05245 €52,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04347 €130,41 €
6.0000,03893 €233,58 €
9.0000,03662 €329,58 €
15.0000,03401 €510,15 €
21.0000,03247 €681,87 €
30.0000,03097 €929,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €