
MMBT2222ATT1G | |
|---|---|
DigiKey Part Number | MMBT2222ATT1GOSTR-ND - Tape & Reel (TR) MMBT2222ATT1GOSCT-ND - Cut Tape (CT) MMBT2222ATT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222ATT1G |
Description | TRANS NPN 40V 0.6A SC75 SOT416 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222ATT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMMBT2222ATT1G | onsemi | 76 | NSVMMBT2222ATT1GOSCT-ND | 0,29000 € | Direct |
| MMBT2222AT-7-F | Diodes Incorporated | 128.372 | MMBT2222AT-FDICT-ND | 0,26000 € | Direct |
| CMUT2222A TR PBFREE | Central Semiconductor Corp | 21.462 | 1514-CMUT2222ATRPBFREECT-ND | 0,98000 € | Similar |
| PMST4401,115 | Nexperia USA Inc. | 2.524 | 1727-PMST4401115CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,03968 € | 19,84 € |
| 1.000 | 0,03480 € | 34,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02695 € | 80,85 € |
| 6.000 | 0,02398 € | 143,88 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |






