MMBT3906-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 54.503
Unit Price: 0,11000 €
Datasheet

Direct


Comchip Technology
In Stock: 273.153
Unit Price: 0,16000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 143.337
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 967.937
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 55.872
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 25.054
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02695 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02208 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 14.818
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 27.790
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,11000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906-7

DigiKey Part Number
MMBT3906DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT3906-7
Description
TRANS PNP 40V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3906-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes