Direct
Direct
Similar
Similar
Similar

MMBD2004S | |
|---|---|
DigiKey Part Number | MMBD2004SDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD2004S |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPD2004S TR PBFREE | Central Semiconductor Corp | 2.346 | 1514-CMPD2004STRPBFREECT-ND | 0,56000 € | Direct |
| CMSD2838 TR PBFREE | Central Semiconductor Corp | 449 | 1514-CMSD2838TRPBFREECT-ND | 0,54000 € | Direct |
| BAS101S,215 | Nexperia USA Inc. | 0 | 1727-6167-1-ND | 0,33000 € | Similar |
| BAS21SLT1G | onsemi | 185 | BAS21SLT1GOSCT-ND | 0,17000 € | Similar |
| GSD2004S-G3-18 | Vishay General Semiconductor - Diodes Division | 9.298 | GSD2004S-G3-18GICT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07214 € | 216,42 € |
| 6.000 | 0,06603 € | 396,18 € |
| 9.000 | 0,06288 € | 565,92 € |
| 15.000 | 0,05933 € | 889,95 € |
| 21.000 | 0,05721 € | 1.201,41 € |
| 30.000 | 0,05515 € | 1.654,50 € |
| 75.000 | 0,05312 € | 3.984,00 € |
| Unit Price without VAT: | 0,07214 € |
|---|---|
| Unit Price with VAT: | 0,08585 € |






