

GSD2004S-G3-18 | |
|---|---|
DigiKey Part Number | GSD2004S-G3-18GITR-ND - Tape & Reel (TR) GSD2004S-G3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSD2004S-G3-18 |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06366 € | 31,83 € |
| 1.000 | 0,05360 € | 53,60 € |
| 2.000 | 0,04978 € | 99,56 € |
| 5.000 | 0,04312 € | 215,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02879 € | 287,90 € |
| 20.000 | 0,02677 € | 535,40 € |
| 30.000 | 0,02667 € | 800,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

