MFR Recommended

LSP2015CAAD280 | |
|---|---|
DigiKey Part Number | 31-LSP2015CAAD280-ND |
Manufacturer | |
Manufacturer Product Number | LSP2015CAAD280 |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |


