

AP7343D-28W5-7 | |
---|---|
DigiKey Part Number | 31-AP7343D-28W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-28W5-7CT-ND - Cut Tape (CT) 31-AP7343D-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-28W5-7 |
Description | IC REG LINEAR 2.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,19600 € | 1,96 € |
25 | 0,17480 € | 4,37 € |
100 | 0,15050 € | 15,05 € |
250 | 0,13896 € | 34,74 € |
500 | 0,13202 € | 66,01 € |
1.000 | 0,12628 € | 126,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11920 € | 357,60 € |
6.000 | 0,11573 € | 694,38 € |
9.000 | 0,11400 € | 1.026,00 € |
15.000 | 0,11207 € | 1.681,05 € |
21.000 | 0,11095 € | 2.329,95 € |
30.000 | 0,10987 € | 3.296,10 € |
75.000 | 0,10754 € | 8.065,50 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |