Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FY2400053 | |
|---|---|
DigiKey Part Number | FY2400053TR-ND - Tape & Reel (TR) FY2400053CT-ND - Cut Tape (CT) FY2400053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY2400053 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C11A24M00000 | CTS-Frequency Controls | 14.629 | 110-403C11A24M00000CT-ND | 0,51000 € | Similar |
| 403C11J24M00000 | CTS-Frequency Controls | 0 | 403C11J24M00000-ND | 0,24679 € | Similar |
| 405C11A24M00000 | CTS-Frequency Controls | 0 | 110-405C11A24M00000CT-ND | 0,71000 € | Similar |
| 7M-24.000MEEQ-T | TXC CORPORATION | 62.693 | 887-1324-1-ND | 0,94000 € | Similar |
| 7M-24.000MEEV-T | TXC CORPORATION | 0 | 7M-24.000MEEV-T-ND | 0,47573 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34161 € | 341,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47700 € | 4,77 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |









