


ABM8W-24.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14050-2-ND - Tape & Reel (TR) 535-14050-1-ND - Cut Tape (CT) 535-14050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,32040 € | 8,01 € |
| 50 | 0,30700 € | 15,35 € |
| 100 | 0,29420 € | 29,42 € |
| 250 | 0,27820 € | 69,55 € |
| 500 | 0,26670 € | 133,35 € |
| 1.000 | 0,25566 € | 255,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23910 € | 717,30 € |
| 6.000 | 0,22921 € | 1.375,26 € |
| 9.000 | 0,22362 € | 2.012,58 € |
| 15.000 | 0,21678 € | 3.251,70 € |
| 21.000 | 0,21238 € | 4.459,98 € |
| 30.000 | 0,20783 € | 6.234,90 € |
| 36.000 | 0,20554 € | 7.399,44 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


