ABM8W-24.0000MHZ-6-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3.882
Unit Price: 0,44000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Abracon LLC
In Stock: 572
Unit Price: 0,33000 €
Datasheet

Similar


Abracon LLC
In Stock: 4.623
Unit Price: 0,33000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 3.000
Unit Price: 0,44000 €
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8W-24.0000MHZ-6-B1U-T3

DigiKey Part Number
535-ABM8W-24.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8W-24.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8W-24.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-24.0000MHZ-6-B1U-T3
Description
CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-24.0000MHZ-6-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37900 €3,79 €
250,35840 €8,96 €
500,34340 €17,17 €
1000,32920 €32,92 €
2500,31132 €77,83 €
5000,29688 €148,44 €
1.0000,28609 €286,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25914 €777,42 €
6.0000,24049 €1.442,94 €
9.0000,22807 €2.052,63 €
15.0000,22716 €3.407,40 €
21.0000,22660 €4.758,60 €
30.0000,22606 €6.781,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €