FC1BAEBGI24.0-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC1BAEBGI24.0-T1
Total Timing Solutions | Datasheet Preview

FW520WFMT1

DigiKey Part Number
FW520WFMT1TR-ND - Tape & Reel (TR)
FW520WFMT1CT-ND - Cut Tape (CT)
FW520WFMT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW520WFMT1
Description
CRYSTAL 52.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FW520WFMT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
±17ppm
Frequency Tolerance
±7ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 100°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,75100 €7,51 €
250,71080 €17,77 €
500,68120 €34,06 €
1000,65310 €65,31 €
2500,61768 €154,42 €
5000,59212 €296,06 €
1.0000,56764 €567,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53091 €1.592,73 €
6.0000,50900 €3.054,00 €
9.0000,49660 €4.469,40 €
15.0000,48143 €7.221,45 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €