
TQP4M0008 | |
|---|---|
DigiKey Part Number | 2312-TQP4M0008TR-ND - Tape & Reel (TR) 2312-TQP4M0008CT-ND - Cut Tape (CT) 2312-TQP4M0008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP4M0008 |
Description | 100-6000 MHZ LOW LOSS REF SPDT S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LMR, UHF, VHF, WLAN SPDT 50Ohm 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, LMR, UHF, VHF, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 17dB | |
Insertion Loss | 0.85dB | |
Test Frequency | 6GHz | |
P1dB | 37dBm | |
IIP3 | 56dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 25 | 1,79640 € | 44,91 € |
| 100 | 1,41650 € | 141,65 € |
| 250 | 1,16600 € | 291,50 € |
| 500 | 0,98462 € | 492,31 € |
| 1.000 | 0,85852 € | 858,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76870 € | 1.921,75 € |
| 5.000 | 0,76653 € | 3.832,65 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |







