2450FM07D0034001T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450FM07D0034001T

DigiKey Part Number
712-2450FM07D0034001TTR-ND - Tape & Reel (TR)
712-2450FM07D0034001TCT-ND - Cut Tape (CT)
712-2450FM07D0034001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450FM07D0034001T
Description
RF FILTER 2.4GHZ-2.5GHZ 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.4GHz ~ 2.5GHz Frequency RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
2450FM07D0034001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
Bandwidth
100MHz
Filter Type
-
Ripple
-
Insertion Loss
0.75dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21300 €2,13 €
250,20080 €5,02 €
1000,18330 €18,33 €
2500,17284 €43,21 €
5000,16546 €82,73 €
1.0000,15849 €158,49 €
5.0000,14375 €718,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13799 €1.379,90 €
20.0000,13256 €2.651,20 €
30.0000,12953 €3.885,90 €
50.0000,12585 €6.292,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €