Bipolar (BJT) Transistor PNP 12 V 1.25 A 205MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMTL717TA

DigiKey Part Number
FMMTL717TR-ND - Tape & Reel (TR)
FMMTL717CT-ND - Cut Tape (CT)
FMMTL717DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMTL717TA
Description
TRANS PNP 12V 1.25A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 1.25 A 205MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.25 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
290mV @ 50mA, 1.25A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
205MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.076
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37700 €3,77 €
1000,24230 €24,23 €
5000,18388 €91,94 €
1.0000,16503 €165,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14104 €423,12 €
6.0000,12896 €773,76 €
9.0000,12280 €1.105,20 €
15.0000,11588 €1.738,20 €
21.0000,11178 €2.347,38 €
30.0000,10780 €3.234,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €