Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMTL618TC | |
|---|---|
DigiKey Part Number | FMMTL618TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMTL618TC |
Description | TRANS NPN 20V 1.25A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1.25 A 195MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 195MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.25 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMTL618TA | Diodes Incorporated | 427 | FMMTL618CT-ND | 0,69000 € | Parametric Equivalent |
| MMBT2484LT1G | onsemi | 3.015 | MMBT2484LT1GOSCT-ND | 0,18000 € | Similar |
| MMBT2484LT3G | onsemi | 31.084 | MMBT2484LT3GOSCT-ND | 0,21000 € | Similar |
| MMBT3904LT1G | onsemi | 1.055.799 | MMBT3904LT1GOSCT-ND | 0,12000 € | Similar |
| MMBT3904LT3G | onsemi | 112.439 | MMBT3904LT3GOSCT-ND | 0,12000 € | Similar |




