
FMMT617TA | |
|---|---|
DigiKey Part Number | FMMT617TR-ND - Tape & Reel (TR) FMMT617CT-ND - Cut Tape (CT) FMMT617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT617TA |
Description | TRANS NPN 15V 3A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 3 A 120MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT617TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,26880 € | 26,88 € |
| 500 | 0,20464 € | 102,32 € |
| 1.000 | 0,18394 € | 183,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15763 € | 472,89 € |
| 6.000 | 0,14438 € | 866,28 € |
| 9.000 | 0,13762 € | 1.238,58 € |
| 15.000 | 0,13003 € | 1.950,45 € |
| 21.000 | 0,12554 € | 2.636,34 € |
| 30.000 | 0,12117 € | 3.635,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











