
ESDA5-1BF4 | |
|---|---|
DigiKey Part Number | 497-15407-2-ND - Tape & Reel (TR) 497-15407-1-ND - Cut Tape (CT) 497-15407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA5-1BF4 |
Description | TVS DIODE 5VWM 11VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 110W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05266 € | 26,33 € |
| 1.000 | 0,04635 € | 46,35 € |
| 2.000 | 0,04101 € | 82,02 € |
| 5.000 | 0,03521 € | 176,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02881 € | 432,15 € |
| 30.000 | 0,02614 € | 784,20 € |
| 45.000 | 0,02479 € | 1.115,55 € |
| 75.000 | 0,02326 € | 1.744,50 € |
| 105.000 | 0,02236 € | 2.347,80 € |
| 150.000 | 0,02148 € | 3.222,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

