
FMMT560TC | |
|---|---|
DigiKey Part Number | FMMT560TCDITR-ND - Tape & Reel (TR) FMMT560TCDICT-ND - Cut Tape (CT) FMMT560TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT560TC |
Description | TRANS PNP 500V 0.15A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 50mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,27840 € | 27,84 € |
| 500 | 0,21226 € | 106,13 € |
| 1.000 | 0,19092 € | 190,92 € |
| 2.000 | 0,17295 € | 345,90 € |
| 5.000 | 0,15348 € | 767,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14145 € | 1.414,50 € |
| 20.000 | 0,13133 € | 2.626,60 € |
| 30.000 | 0,12618 € | 3.785,40 € |
| 50.000 | 0,12039 € | 6.019,50 € |
| 70.000 | 0,11833 € | 8.283,10 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |




