Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA884CX RFG

DigiKey Part Number
1801-TSA884CXRFGTR-ND - Tape & Reel (TR)
1801-TSA884CXRFGCT-ND - Cut Tape (CT)
1801-TSA884CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSA884CX RFG
Description
TRANS PNP 500V 0.15A SOT-23
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSA884CX RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1mA, 10V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
500 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40500 €4,05 €
1000,26060 €26,06 €
5000,19818 €99,09 €
1.0000,17807 €178,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15248 €457,44 €
6.0000,13959 €837,54 €
9.0000,13302 €1.197,18 €
15.0000,12564 €1.884,60 €
21.0000,12127 €2.546,67 €
30.0000,11702 €3.510,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €