Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

FMMT549TC | |
|---|---|
DigiKey Part Number | FMMT549TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT549TC |
Description | TRANS PNP 30V 1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT589TA | Diodes Incorporated | 3.144 | FMMT589CT-ND | 0,53000 € | Direct |
| FMMT549TA | Diodes Incorporated | 321 | FMMT549CT-ND | 0,58000 € | Parametric Equivalent |
| MMBT589LT1G | onsemi | 114.968 | MMBT589LT1GOSCT-ND | 0,45000 € | Direct |
| NSS30100LT1G | onsemi | 6.007 | NSS30100LT1GOSCT-ND | 0,51000 € | Direct |
| NSVMMBT589LT1G | onsemi | 2.613 | 488-NSVMMBT589LT1GCT-ND | 0,79000 € | Direct |







