Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT549ATC | |
|---|---|
DigiKey Part Number | FMMT549ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT549ATC |
Description | TRANS PNP 30V 1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT549ATC Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT549ATA | Diodes Incorporated | 704 | FMMT549ACT-ND | 0,58000 € | Parametric Equivalent |
| FMMT549 | onsemi | 0 | FMMT549FSCT-ND | 0,48000 € | Direct |
| 2SB1695KT146 | Rohm Semiconductor | 2.792 | 2SB1695KT146CT-ND | 0,63000 € | Similar |
| 2SB1695TL | Rohm Semiconductor | 2.680 | 2SB1695TLCT-ND | 0,63000 € | Similar |
| 2STR2230 | STMicroelectronics | 3.871 | 497-5686-1-ND | 0,51000 € | Similar |








