Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT497TC | |
|---|---|
DigiKey Part Number | FMMT497TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT497TC |
Description | TRANS NPN 300V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 100mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 75MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 25mA, 250mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF820,215 | Nexperia USA Inc. | 0 | 1727-4921-1-ND | 0,27000 € | Similar |
| MMBT2484LT1G | onsemi | 25.036 | MMBT2484LT1GOSCT-ND | 0,18000 € | Similar |
| MMBT2484LT3G | onsemi | 32.164 | MMBT2484LT3GOSCT-ND | 0,21000 € | Similar |
| MMBT6429LT1G | onsemi | 30.462 | MMBT6429LT1GOSCT-ND | 0,14000 € | Similar |
| MMBTA42,215 | Nexperia USA Inc. | 34.363 | 1727-5049-1-ND | 0,18000 € | Similar |




