Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BF820,215 | |
|---|---|
DigiKey Part Number | 1727-4921-2-ND - Tape & Reel (TR) 1727-4921-1-ND - Cut Tape (CT) 1727-4921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF820,215 |
Description | TRANS NPN 300V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF820,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11510 € | 11,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06277 € | 188,31 € |
| 6.000 | 0,05648 € | 338,88 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |












