Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 500 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 500 mW Surface Mount SOT-23
SOT-323

TSC497CX RFG

DigiKey Part Number
TSC497CXRFGTR-ND - Tape & Reel (TR)
TSC497CXRFGCT-ND - Cut Tape (CT)
TSC497CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC497CX RFG
Description
TRANS NPN 300V 0.5A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 500 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSC497CX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 25mA, 250mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 10V
Power - Max
500 mW
Frequency - Transition
75MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
1000,22410 €22,41 €
5000,16986 €84,93 €
1.0000,15236 €152,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13010 €390,30 €
6.0000,11888 €713,28 €
9.0000,11316 €1.018,44 €
15.0000,10673 €1.600,95 €
21.0000,10293 €2.161,53 €
30.0000,09923 €2.976,90 €
75.0000,09596 €7.197,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €