
FMMT38CTA | |
|---|---|
DigiKey Part Number | FMMT38CTR-ND - Tape & Reel (TR) FMMT38CCT-ND - Cut Tape (CT) FMMT38CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT38CTA |
Description | TRANS NPN DARL 60V 0.3A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 300 mA 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT38CTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.25V @ 8mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 100mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21470 € | 21,47 € |
| 500 | 0,16216 € | 81,08 € |
| 1.000 | 0,14519 € | 145,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12361 € | 370,83 € |
| 6.000 | 0,11273 € | 676,38 € |
| 9.000 | 0,10718 € | 964,62 € |
| 15.000 | 0,10095 € | 1.514,25 € |
| 21.000 | 0,09726 € | 2.042,46 € |
| 30.000 | 0,09367 € | 2.810,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




