
CMPTA27 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA27TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA27TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA27TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA27 TR PBFREE |
Description | TRANS NPN DARL 60V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 125MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24800 € | 24,80 € |
| 500 | 0,18830 € | 94,15 € |
| 1.000 | 0,16904 € | 169,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14454 € | 433,62 € |
| 6.000 | 0,13220 € | 793,20 € |
| 9.000 | 0,12590 € | 1.133,10 € |
| 15.000 | 0,11884 € | 1.782,60 € |
| 21.000 | 0,11465 € | 2.407,65 € |
| 30.000 | 0,11058 € | 3.317,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

