FH2400098 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,31211 €

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28676 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28676 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: 0,32468 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,46049 €
Datasheet

Similar


Jauch Quartz
In Stock: 1.036
Unit Price: 0,67000 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,44690 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,44690 €
Datasheet

Similar


Jauch Quartz
In Stock: 6.560
Unit Price: 0,55000 €
Datasheet

Similar


Jauch Quartz
In Stock: 3.117
Unit Price: 0,55000 €
Datasheet

Similar


EPSON
In Stock: 17.515
Unit Price: 0,33000 €
Datasheet

Similar


EPSON
In Stock: 43.705
Unit Price: 0,71000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH2400098

DigiKey Part Number
FH2400098DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH2400098
Description
CRYSTAL 24.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31211 €936,33 €
Manufacturers Standard Package
Unit Price without VAT:0,31211 €
Unit Price with VAT:0,37141 €