
TSX-3225 24.0000MF15X-AC0 | |
|---|---|
DigiKey Part Number | 114-TSX-322524.0000MF15X-AC0TR-ND - Tape & Reel (TR) 114-TSX-322524.0000MF15X-AC0CT-ND - Cut Tape (CT) 114-TSX-322524.0000MF15X-AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF15X-AC0 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MF15X-AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26960 € | 6,74 € |
| 50 | 0,25820 € | 12,91 € |
| 100 | 0,24750 € | 24,75 € |
| 250 | 0,23408 € | 58,52 € |
| 500 | 0,22438 € | 112,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21509 € | 215,09 € |
| 2.000 | 0,20619 € | 412,38 € |
| 3.000 | 0,20115 € | 603,45 € |
| 5.000 | 0,19499 € | 974,95 € |
| 7.000 | 0,19103 € | 1.337,21 € |
| 10.000 | 0,18693 € | 1.869,30 € |
| 12.000 | 0,18486 € | 2.218,32 € |
| 24.000 | 0,17723 € | 4.253,52 € |
| 25.000 | 0,17679 € | 4.419,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


