Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

402F2401XIJT | |
|---|---|
DigiKey Part Number | 402F2401XIJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F2401XIJT |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F2401XIJT Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F2401XIAR | CTS-Frequency Controls | 16.581 | 110-402F2401XIARCT-ND | 0,44000 € | Similar |
| 402F2401XIKR | CTS-Frequency Controls | 0 | 402F2401XIKR-ND | 0,28844 € | Similar |
| 402F2401XIJR | CTS-Frequency Controls | 0 | 402F2401XIJR-ND | 0,28844 € | Parametric Equivalent |
| ECS-240-10-37-CWN-TR | ECS Inc. | 253 | XC2467CT-ND | 0,43000 € | Similar |
| LFXTAL082123 | IQD Frequency Products | 0 | 1923-LFXTAL082123CT-ND | 0,52000 € | Similar |







