
ECS-240-10-37-CWN-TR | |
|---|---|
DigiKey Part Number | XC2467TR-ND - Tape & Reel (TR) XC2467CT-ND - Cut Tape (CT) XC2467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-37-CWN-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-37-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,36280 € | 9,07 € |
| 50 | 0,34760 € | 17,38 € |
| 100 | 0,33330 € | 33,33 € |
| 250 | 0,31520 € | 78,80 € |
| 500 | 0,30214 € | 151,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32579 € | 325,79 € |
| 2.000 | 0,31232 € | 624,64 € |
| 3.000 | 0,30470 € | 914,10 € |
| 5.000 | 0,29536 € | 1.476,80 € |
| 7.000 | 0,28937 € | 2.025,59 € |
| 10.000 | 0,28316 € | 2.831,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











