Similar
Similar
Similar
Similar

FCX1053ATA | |
|---|---|
DigiKey Part Number | FCX1053ATR-ND - Tape & Reel (TR) FCX1053ACT-ND - Cut Tape (CT) FCX1053ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX1053ATA |
Description | TRANS NPN 75V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 3 A 140MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 75 V | |
Vce Saturation (Max) @ Ib, Ic | 440mV @ 200mA, 4.5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42310 € | 42,31 € |
| 500 | 0,32772 € | 163,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29699 € | 296,99 € |
| 2.000 | 0,27115 € | 542,30 € |
| 3.000 | 0,25797 € | 773,91 € |
| 5.000 | 0,24317 € | 1.215,85 € |
| 7.000 | 0,23440 € | 1.640,80 € |
| 10.000 | 0,22588 € | 2.258,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |




