Direct
Direct
Similar
Similar
Similar
Similar
Similar



ES1B-13 | |
|---|---|
DigiKey Part Number | ES1BDITR-ND - Tape & Reel (TR) ES1BDICT-ND - Cut Tape (CT) ES1BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B-13 |
Description | DIODE STANDARD 100V 1A SMA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES1B-13 Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B-13-F | Diodes Incorporated | 477.147 | ES1B-FDICT-ND | 0,45000 € | Direct |
| ES1B-E3/5AT | Vishay General Semiconductor - Diodes Division | 59.488 | ES1B-E3/5ATGICT-ND | 0,43000 € | Direct |
| ES1B-E3/61T | Vishay General Semiconductor - Diodes Division | 14.620 | ES1B-E3/61TGICT-ND | 0,43000 € | Direct |
| CFRA102-G | Comchip Technology | 0 | CFRA102-G-ND | 0,07459 € | Similar |
| CGRA4002-G | Comchip Technology | 0 | CGRA4002-G-ND | 0,04499 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,14992 € | 4.497,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





