Similar
Similar

DPLS325E-13 | |
|---|---|
DigiKey Part Number | 31-DPLS325E-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPLS325E-13 |
Description | TRANS PNP 25V 3A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT789ATA | Diodes Incorporated | 2.080 | FZT789ACT-ND | 1,27000 € | Direct |
| FCX789ATA | Diodes Incorporated | 339 | FCX789ACT-ND | 0,86000 € | Similar |
| PZT2907AT1G | onsemi | 302.423 | PZT2907AT1GOSCT-ND | 0,61000 € | Similar |
| PZT2907AT3G | onsemi | 61.878 | PZT2907AT3GOSCT-ND | 0,61000 € | Similar |




