Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX789ATA

DigiKey Part Number
FCX789ATR-ND - Tape & Reel (TR)
FCX789ACT-ND - Cut Tape (CT)
FCX789ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX789ATA
Description
TRANS PNP 25V 3A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FCX789ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 100mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48800 €4,88 €
1000,31620 €31,62 €
5000,24220 €121,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21833 €218,33 €
2.0000,19825 €396,50 €
3.0000,18801 €564,03 €
5.0000,17650 €882,50 €
7.0000,16969 €1.187,83 €
10.0000,16306 €1.630,60 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €