Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DPC816S-C-TR | |
|---|---|
DigiKey Part Number | 31-DPC816S-C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC816S-C-TR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05727 € | 114,54 € |
| 4.000 | 0,05318 € | 212,72 € |
| 6.000 | 0,05108 € | 306,48 € |
| 10.000 | 0,04870 € | 487,00 € |
| 14.000 | 0,04728 € | 661,92 € |
| 20.000 | 0,04589 € | 917,80 € |
| 50.000 | 0,04283 € | 2.141,50 € |
| 100.000 | 0,04092 € | 4.092,00 € |
| 200.000 | 0,03931 € | 7.862,00 € |
| Unit Price without VAT: | 0,05727 € |
|---|---|
| Unit Price with VAT: | 0,06815 € |





