DPC1019S-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,09060 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05636 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05636 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.000
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05636 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for DPC1019S-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC1019S-TR

DigiKey Part Number
31-DPC1019S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPC1019S-TR
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Diodes Incorporated
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Supplier Device Package
4-LSOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC1019S-TR-VDiodes Incorporated031-DPC1019S-TR-VTR-ND0,09060 €Parametric Equivalent
DPC816L-C-TRDiodes Incorporated031-DPC816L-C-TR-ND0,05636 €Parametric Equivalent
DPC816L-C-TR-VDiodes Incorporated031-DPC816L-C-TR-VTR-ND0,05636 €Parametric Equivalent
DPC816S-C-TRDiodes Incorporated2.00031-DPC816S-C-TRCT-ND0,11000 €Parametric Equivalent
DPC816S-C-TR-VDiodes Incorporated031-DPC816S-C-TR-VTR-ND0,05636 €Parametric Equivalent
Available To Order
Factory Stock: 312.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09060 €271,80 €
6.0000,08505 €510,30 €
9.0000,08219 €739,71 €
15.0000,07897 €1.184,55 €
21.0000,07705 €1.618,05 €
30.0000,07518 €2.255,40 €
75.0000,07105 €5.328,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09060 €
Unit Price with VAT:0,10781 €