Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DPC1019S-TR-V | |
|---|---|
DigiKey Part Number | 31-DPC1019S-TR-VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC1019S-TR-V |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-LSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC1019S-TR | Diodes Incorporated | 0 | 31-DPC1019S-TR-ND | 0,09060 € | Parametric Equivalent |
| DPC816L-C-TR | Diodes Incorporated | 0 | 31-DPC816L-C-TR-ND | 0,05636 € | Parametric Equivalent |
| DPC816L-C-TR-V | Diodes Incorporated | 0 | 31-DPC816L-C-TR-VTR-ND | 0,05636 € | Parametric Equivalent |
| DPC816S-C-TR | Diodes Incorporated | 2.000 | 31-DPC816S-C-TRCT-ND | 0,11000 € | Parametric Equivalent |
| DPC816S-C-TR-V | Diodes Incorporated | 0 | 31-DPC816S-C-TR-VTR-ND | 0,05636 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09060 € | 271,80 € |
| 6.000 | 0,08505 € | 510,30 € |
| 9.000 | 0,08219 € | 739,71 € |
| 15.000 | 0,07897 € | 1.184,55 € |
| 21.000 | 0,07705 € | 1.618,05 € |
| 30.000 | 0,07518 € | 2.255,40 € |
| 75.000 | 0,07105 € | 5.328,75 € |
| Unit Price without VAT: | 0,09060 € |
|---|---|
| Unit Price with VAT: | 0,10781 € |



