Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

DNLS320A-7 | |
|---|---|
DigiKey Part Number | DNLS320ADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DNLS320A-7 |
Description | TRANS NPN 20V 2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 220MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DNLS320A-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 220MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 310mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4320T-7 | Diodes Incorporated | 2.457 | DSS4320TDICT-ND | 0,33000 € | Direct |
| FMMT618TA | Diodes Incorporated | 2.710 | FMMT618CT-ND | 0,64000 € | Similar |
| PBSS4320T,215 | Nexperia USA Inc. | 1.093 | 1727-3900-1-ND | 0,41000 € | Direct |
| NSV20201LT1G | onsemi | 2.480 | NSV20201LT1GOSCT-ND | 0,69000 € | Similar |
| BFS19,215 | Nexperia USA Inc. | 0 | 1727-5421-1-ND | 0,20000 € | Similar |




