
DMTH61M8LPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH61M8LPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH61M8LPSQ-13CT-ND - Cut Tape (CT) 31-DMTH61M8LPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH61M8LPSQ-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 225A (Tc) 3.2W (Ta), 187.5W (Tc) Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 115.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8320 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 187.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 (Type K) |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH61M8LPS-13 | Diodes Incorporated | 1.350 | 31-DMTH61M8LPS-13CT-ND | 3,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,00800 € | 20,08 € |
| 100 | 1,39800 € | 139,80 € |
| 500 | 1,13712 € | 568,56 € |
| 1.000 | 1,12480 € | 1.124,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96265 € | 2.406,62 € |
| 5.000 | 0,91895 € | 4.594,75 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

