
DMTH61M8LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH61M8LPS-13TR-ND - Tape & Reel (TR) 31-DMTH61M8LPS-13CT-ND - Cut Tape (CT) 31-DMTH61M8LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH61M8LPS-13 |
Description | MOSFET N-CH 60V 225A PWRDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 225A (Tc) 3.2W (Ta), 187.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 115.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8320 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.2W (Ta), 187.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH61M8LPSQ-13 | Diodes Incorporated | 2.454 | 31-DMTH61M8LPSQ-13CT-ND | 3,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,28500 € | 22,85 € |
| 100 | 1,60240 € | 160,24 € |
| 500 | 1,33038 € | 665,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11575 € | 2.789,38 € |
| 5.000 | 1,08692 € | 5.434,60 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |










