Parametric Equivalent
Similar
Similar

DMTH6004SPS-13 | |
|---|---|
DigiKey Part Number | DMTH6004SPS-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6004SPS-13 |
Description | MOSFET N-CH 60V 25A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta), 100A (Tc) 2.1W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4556 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 167W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6004SPSQ-13 | Diodes Incorporated | 2.500 | 31-DMTH6004SPSQ-13CT-ND | 2,74000 € | Parametric Equivalent |
| FDMS030N06B | onsemi | 3.596 | FDMS030N06BCT-ND | 4,24000 € | Similar |
| FDMS037N08B | onsemi | 2.916 | FDMS037N08BCT-ND | 3,18000 € | Similar |
| FDMS86540 | onsemi | 6.354 | FDMS86540CT-ND | 2,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62468 € | 1.561,70 € |
| Unit Price without VAT: | 0,62468 € |
|---|---|
| Unit Price with VAT: | 0,74337 € |



